Infineon BTM7740GXUMA1, BLDC Motor Driver IC, 40 V 8A 28-Pin, DSO
- RS Stock No.:
- 826-8263
- Mfr. Part No.:
- BTM7740GXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-8263
- Mfr. Part No.:
- BTM7740GXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 8A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Maximum Operating Supply Voltage | 42 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Typical Switching Frequency | 1kHz | |
| Length | 18.1mm | |
| Dimensions | 18.1 x 7.6 x 2.45mm | |
| Width | 7.6mm | |
| Height | 2.45mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 8A | ||
Maximum Collector Emitter Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Maximum Operating Supply Voltage 42 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 1.8 V | ||
Typical Switching Frequency 1kHz | ||
Length 18.1mm | ||
Dimensions 18.1 x 7.6 x 2.45mm | ||
Width 7.6mm | ||
Height 2.45mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
