Texas Instruments DRV8801RTYT, Brushed Motor Driver IC, 36 V 1.8A 16-Pin, QFN
- RS Stock No.:
- 825-3136
- Mfr. Part No.:
- DRV8801RTYT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-3136
- Mfr. Part No.:
- DRV8801RTYT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.8A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Maximum Operating Supply Voltage | 36 V | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 8 V | |
| Dimensions | 4.15 x 4.15 x 0.75mm | |
| Width | 4.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4.15mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +80 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.8A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Maximum Operating Supply Voltage 36 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 8 V | ||
Dimensions 4.15 x 4.15 x 0.75mm | ||
Width 4.15mm | ||
Minimum Operating Temperature -40 °C | ||
Length 4.15mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +80 °C | ||
