NXP MPC17C724EPR2, DC Motor Driver IC, 5 V 0.4A 16-Pin, QFN
- RS Stock No.:
- 813-4230
- Mfr. Part No.:
- MPC17C724EPR2
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4230
- Mfr. Part No.:
- MPC17C724EPR2
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Motor Type | DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 0.4A | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Typical Switching Frequency | 200kHz | |
| Dimensions | 3 x 3 x 1mm | |
| Width | 3mm | |
| Height | 1mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Motor Type DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 0.4A | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Typical Switching Frequency 200kHz | ||
Dimensions 3 x 3 x 1mm | ||
Width 3mm | ||
Height 1mm | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Note
NXP is a trademark of NXP B.V.
