STMicroelectronics L6230Q, BLDC Motor Driver IC, 52 V 1.4A 32-Pin, VFQFPN
- RS Stock No.:
- 809-1593
- Mfr. Part No.:
- L6230Q
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 809-1593
- Mfr. Part No.:
- L6230Q
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage | 52 V | |
| Mounting Type | Surface Mount | |
| Package Type | VFQFPN | |
| Maximum Operating Supply Voltage | 52 V | |
| Pin Count | 32 | |
| Minimum Operating Supply Voltage | 8 V | |
| Width | 5.15mm | |
| Dimensions | 5.15 x 5.15 x 0.95mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 52 V | ||
Mounting Type Surface Mount | ||
Package Type VFQFPN | ||
Maximum Operating Supply Voltage 52 V | ||
Pin Count 32 | ||
Minimum Operating Supply Voltage 8 V | ||
Width 5.15mm | ||
Dimensions 5.15 x 5.15 x 0.95mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5.15mm | ||
Minimum Operating Temperature -40 °C | ||
