Microchip EMC2103-2-AP-TR Motor Driver IC, 3.3 V NoneA 16-Pin, VQFN
- RS Stock No.:
- 803-2345
- Mfr. Part No.:
- EMC2103-2-AP-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 803-2345
- Mfr. Part No.:
- EMC2103-2-AP-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Configuration | PWM | |
| Maximum IGBT Collector Current | NoneA | |
| Maximum Collector Emitter Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Height | 0.85mm | |
| Dimensions | 4.1 x 4.1 x 0.85mm | |
| Width | 4.1mm | |
| Length | 4.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Configuration PWM | ||
Maximum IGBT Collector Current NoneA | ||
Maximum Collector Emitter Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 16 | ||
Height 0.85mm | ||
Dimensions 4.1 x 4.1 x 0.85mm | ||
Width 4.1mm | ||
Length 4.1mm | ||
