onsemi NCV7708EDW, BLDC Motor Driver IC, 28 V 0.5A 28-Pin, SOIC
- RS Stock No.:
- 801-6788
- Mfr. Part No.:
- NCV7708EDWR2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-6788
- Mfr. Part No.:
- NCV7708EDWR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Output Configuration | Hex Half Bridge | |
| Maximum IGBT Collector Current | 0.5A | |
| Maximum Collector Emitter Voltage | 28 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 3 V | |
| Typical Switching Frequency | 5MHz | |
| Dimensions | 18.05 x 7.6 x 2.36mm | |
| Width | 7.6mm | |
| Length | 18.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.36mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Output Configuration Hex Half Bridge | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 5MHz | ||
Dimensions 18.05 x 7.6 x 2.36mm | ||
Width 7.6mm | ||
Length 18.05mm | ||
Maximum Operating Temperature +150 °C | ||
Height 2.36mm | ||
Minimum Operating Temperature -40 °C | ||
