onsemi LB11921T, BLDC Motor Driver IC, 7 V 36-Pin, TSSOP
- RS Stock No.:
- 801-0327
- Mfr. Part No.:
- LB11921T-TLM-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0327
- Mfr. Part No.:
- LB11921T-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage | 7 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Supply Voltage | 7 V | |
| Pin Count | 36 | |
| Minimum Operating Supply Voltage | 4.4 V | |
| Width | 5.6mm | |
| Height | 1mm | |
| Length | 9.75mm | |
| Maximum Operating Temperature | +80 °C | |
| Dimensions | 9.75 x 5.6 x 1mm | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum Collector Emitter Voltage 7 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Supply Voltage 7 V | ||
Pin Count 36 | ||
Minimum Operating Supply Voltage 4.4 V | ||
Width 5.6mm | ||
Height 1mm | ||
Length 9.75mm | ||
Maximum Operating Temperature +80 °C | ||
Dimensions 9.75 x 5.6 x 1mm | ||
Minimum Operating Temperature -20 °C | ||
