onsemi LA6584JA, BLDC Motor Driver IC, 14 V 1.2A 20-Pin, SSOP
- RS Stock No.:
- 801-0285
- Mfr. Part No.:
- LA6584JA-AH
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 801-0285
- Mfr. Part No.:
- LA6584JA-AH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.2A | |
| Maximum Collector Emitter Voltage | 14 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 14 V | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Minimum Operating Temperature | -30 °C | |
| Width | 4.4mm | |
| Height | 1.3mm | |
| Dimensions | 6.5 x 4.4 x 1.3mm | |
| Priced to Clear | Yes | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +90 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.2A | ||
Maximum Collector Emitter Voltage 14 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 14 V | ||
Minimum Operating Supply Voltage 2.8 V | ||
Minimum Operating Temperature -30 °C | ||
Width 4.4mm | ||
Height 1.3mm | ||
Dimensions 6.5 x 4.4 x 1.3mm | ||
Priced to Clear Yes | ||
Length 6.5mm | ||
Maximum Operating Temperature +90 °C | ||
