onsemi LV8406T, Stepper Motor Driver IC, 16 V 1.4A 20-Pin, TSSOP
- RS Stock No.:
- 788-6946
- Mfr. Part No.:
- LV8406T-TLM-E
- Brand:
- ON Semiconductor
Subtotal (1 pack of 2 units)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £1.175 | £2.35 |
*price indicative
- RS Stock No.:
- 788-6946
- Mfr. Part No.:
- LV8406T-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage | 16 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Typical Switching Frequency | 200kHz | |
| Inverter Power Rating | 3.1W | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.8 V | ||
Typical Switching Frequency 200kHz | ||
Inverter Power Rating 3.1W | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Width 4.4mm | ||
Height 1mm | ||
Length 6.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
