onsemi LV8827LFQA-NH, BLDC Motor Driver IC, 35 V 1.5A 24-Pin, VQFN
- RS Stock No.:
- 788-6943P
- Mfr. Part No.:
- LV8827LFQA-NH
- Brand:
- onsemi
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
£40.10
(exc. VAT)
£48.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 48 | £2.005 |
| 50 - 98 | £1.895 |
| 100 - 198 | £1.73 |
| 200 + | £1.60 |
*price indicative
- RS Stock No.:
- 788-6943P
- Mfr. Part No.:
- LV8827LFQA-NH
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 35 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 35 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 51.5kHz | |
| Inverter Power Rating | 1.35W | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +80 °C | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.765mm | |
| Dimensions | 4 x 4 x 0.765mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 35 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 35 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 51.5kHz | ||
Inverter Power Rating 1.35W | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +80 °C | ||
Length 4mm | ||
Width 4mm | ||
Height 0.765mm | ||
Dimensions 4 x 4 x 0.765mm | ||
