onsemi LB11660RV-TLM-E, BLDC Motor Controller, 15 V 1.5A 16-Pin, SSOP
- RS Stock No.:
- 788-6845
- Mfr. Part No.:
- LB11660RV-TLM-E
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.592 | £2.96 |
| 10 - 20 | £0.584 | £2.92 |
| 25 - 45 | £0.576 | £2.88 |
| 50 - 95 | £0.57 | £2.85 |
| 100 + | £0.562 | £2.81 |
*price indicative
- RS Stock No.:
- 788-6845
- Mfr. Part No.:
- LB11660RV-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | BLDC | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 15 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Supply Voltage | 4 V | |
| Typical Switching Frequency | 23kHz | |
| Inverter Power Rating | 0.8W | |
| Dimensions | 5.2 x 4.4 x 1.3mm | |
| Width | 4.4mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +95 °C | |
| Length | 5.2mm | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 15 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Supply Voltage 4 V | ||
Typical Switching Frequency 23kHz | ||
Inverter Power Rating 0.8W | ||
Dimensions 5.2 x 4.4 x 1.3mm | ||
Width 4.4mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +95 °C | ||
Length 5.2mm | ||
Minimum Operating Temperature -30 °C | ||
