Sanken Electric SMA6862MZ-LF2452, BLDC Motor Driver IC, 500 V 1.5A 24-Pin, SIP
- RS Stock No.:
- 780-2737
- Mfr. Part No.:
- SMA6862MZ-LF2452
- Brand:
- Sanken Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-2737
- Mfr. Part No.:
- SMA6862MZ-LF2452
- Brand:
- Sanken Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanken Electric | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage | 500 V | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 400 V | |
| Maximum Operating Temperature | +100 °C | |
| Minimum Operating Temperature | -20 °C | |
| Height | 4mm | |
| Width | 10.2mm | |
| Dimensions | 31 x 10.2 x 4mm | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Sanken Electric | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage 500 V | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 400 V | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -20 °C | ||
Height 4mm | ||
Width 10.2mm | ||
Dimensions 31 x 10.2 x 4mm | ||
Length 31mm | ||
