Microchip TC647BEOA, BLDC Fan Controller IC, 5 V 8-Pin, SOIC
- RS Stock No.:
- 774-7756
- Mfr. Part No.:
- TC647BEOA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 774-7756
- Mfr. Part No.:
- TC647BEOA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | BLDC | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 8 | |
| Minimum Operating Supply Voltage | 3 V | |
| Dimensions | 5 x 3.99 x 1.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 3.99mm | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type BLDC | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 8 | ||
Minimum Operating Supply Voltage 3 V | ||
Dimensions 5 x 3.99 x 1.55mm | ||
Maximum Operating Temperature +85 °C | ||
Width 3.99mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
