Microchip TC642EUA Motor Driver IC 8-Pin, MSOP
- RS Stock No.:
- 774-7725
- Mfr. Part No.:
- TC642EUA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 774-7725
- Mfr. Part No.:
- TC642EUA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Dimensions | 3.1 x 3.1 x 0.97mm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.97mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Dimensions 3.1 x 3.1 x 0.97mm | ||
Width 3.1mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.97mm | ||
- COO (Country of Origin):
- TH
