Texas Instruments DRV8818PWP, Stepper Motor Driver IC, 35 V 1.75A 28-Pin, HTSSOP
- RS Stock No.:
- 774-1389
- Mfr. Part No.:
- DRV8818PWP
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 774-1389
- Mfr. Part No.:
- DRV8818PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.75A | |
| Maximum Collector Emitter Voltage | 35 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 28 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Typical Switching Frequency | 50kHz | |
| Dimensions | 9.8 x 4.5 x 1.05mm | |
| Width | 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 9.8mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1.75A | ||
Maximum Collector Emitter Voltage 35 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Typical Switching Frequency 50kHz | ||
Dimensions 9.8 x 4.5 x 1.05mm | ||
Width 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 9.8mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
