Microchip TC646EUA, BLDC Motor Driver IC, 5 V NoneA 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
773-6734
Mfr. Part No.:
TC646EUA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Motor Type

BLDC

Maximum IGBT Collector Current

NoneA

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

5.5 V

Pin Count

8

Minimum Operating Supply Voltage

3 V

Typical Switching Frequency

30Hz

Length

3.1mm

Minimum Operating Temperature

-40 °C

Height

0.97mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.97mm

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy