onsemi LV8044LP, Stepper Motor Driver IC, 5 V 0.4A 40-Pin, VQLP
- RS Stock No.:
- 769-3898
- Mfr. Part No.:
- LV8044LP-TLM-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-3898
- Mfr. Part No.:
- LV8044LP-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Hex Full Bridge | |
| Maximum IGBT Collector Current | 0.4A | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | VQLP | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 40 | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Typical Switching Frequency | 100kHz | |
| Width | 5mm | |
| Height | 0.85mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 5 x 5 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Hex Full Bridge | ||
Maximum IGBT Collector Current 0.4A | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type VQLP | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 40 | ||
Minimum Operating Supply Voltage 2.7 V | ||
Typical Switching Frequency 100kHz | ||
Width 5mm | ||
Height 0.85mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 5 x 5 x 0.85mm | ||
