onsemi LV8044LP-MPB-H, Stepper Motor Driver IC, 5 V 0.4A 40-Pin, VQLP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
769-3895
Mfr. Part No.:
LV8044LP-MPB-H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

Stepper

Output Configuration

Hex Full Bridge

Maximum IGBT Collector Current

0.4A

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

VQLP

Pin Count

40

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.7 V

Typical Switching Frequency

100kHz

Width

5mm

Height

0.85mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Dimensions

5 x 5 x 0.85mm

Related links