Microchip MTD6505T-E/NA, BLDC Motor Driver IC, 5 V 0.75A 10-Pin, UDFN
- RS Stock No.:
- 761-7201
- Mfr. Part No.:
- MTD6505T-E/NA
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 761-7201
- Mfr. Part No.:
- MTD6505T-E/NA
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 0.75A | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | UDFN | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 10 | |
| Minimum Operating Supply Voltage | 2 V | |
| Height | 0.5mm | |
| Width | 3mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 0.75A | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type UDFN | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 10 | ||
Minimum Operating Supply Voltage 2 V | ||
Height 0.5mm | ||
Width 3mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
