Texas Instruments LM628N-6/NOPB, DC Servo Motor Controller, 5 V 28-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-6031
Mfr. Part No.:
LM628N-6/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Motor Type

DC Servo

Maximum Collector Emitter Voltage

5 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

28

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Length

36.07mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

36.07 x 12.95 x 4.191mm

Height

4.191mm

Width

12.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy