Texas Instruments LM1815M/NOPB Motor Driver IC, 12 V 14-Pin, SOIC
- RS Stock No.:
- 761-5438
- Mfr. Part No.:
- LM1815M/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5438
- Mfr. Part No.:
- LM1815M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Collector Emitter Voltage | 12 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Supply Voltage | 12 V | |
| Pin Count | 14 | |
| Minimum Operating Supply Voltage | 2 V | |
| Dimensions | 8.64 x 3.91 x 1.45mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.91mm | |
| Length | 8.64mm | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Collector Emitter Voltage 12 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Supply Voltage 12 V | ||
Pin Count 14 | ||
Minimum Operating Supply Voltage 2 V | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.91mm | ||
Length 8.64mm | ||
Height 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
