Texas Instruments LM1815N/NOPB Motor Driver IC, 12 V 14-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
761-5432
Mfr. Part No.:
LM1815N/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Collector Emitter Voltage

12 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum Operating Supply Voltage

12 V

Minimum Operating Supply Voltage

2 V

Dimensions

19.56 x 6.35 x 3.429mm

Width

6.35mm

Height

3.429mm

Length

19.56mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy