Toshiba TPD4135K(Q), BLDC Motor Driver IC, 18 V 3A 26-Pin, PDIP
- RS Stock No.:
- 760-3280
- Mfr. Part No.:
- TPD4135K(Q)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 760-3280
- Mfr. Part No.:
- TPD4135K(Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Motor Type | BLDC | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage | 18 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 16.5 V | |
| Pin Count | 26 | |
| Minimum Operating Supply Voltage | 13.5 V | |
| Length | 32mm | |
| Width | 13mm | |
| Maximum Operating Temperature | +135 °C | |
| Height | 3.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 32 x 13 x 3.6mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage 18 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 16.5 V | ||
Pin Count 26 | ||
Minimum Operating Supply Voltage 13.5 V | ||
Length 32mm | ||
Width 13mm | ||
Maximum Operating Temperature +135 °C | ||
Height 3.6mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 32 x 13 x 3.6mm | ||
