onsemi LV8762T, Brushed Motor Driver IC, 32 V 1A 24-Pin, TSSOP
- RS Stock No.:
- 757-0575
- Mfr. Part No.:
- LV8762T-TLM-H
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 757-0575
- Mfr. Part No.:
- LV8762T-TLM-H
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Brushed DC | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 32 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Maximum Operating Supply Voltage | 32 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 9 V | |
| Inverter Power Rating | 1.4W | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -20 °C | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Brushed DC | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 32 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Maximum Operating Supply Voltage 32 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 9 V | ||
Inverter Power Rating 1.4W | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1mm | ||
Minimum Operating Temperature -20 °C | ||
Length 6.5mm | ||
