onsemi LV8746V-TLM-E, Stepper Motor Driver IC, 35 V 1A 44-Pin, SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
757-0569
Mfr. Part No.:
LV8746V-TLM-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1A

Maximum Collector Emitter Voltage

35 V

Mounting Type

Surface Mount

Package Type

SSOP

Maximum Operating Supply Voltage

35 V

Pin Count

44

Minimum Operating Supply Voltage

9 V

Inverter Power Rating

3.1W

Minimum Operating Temperature

-20 °C

Dimensions

15 x 5.6 x 1.5mm

Width

5.6mm

Height

1.5mm

Length

15mm

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy