onsemi LV8402GP, Stepper Motor Driver IC, 16 V 1.4A 24-Pin, VCT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
757-0519
Mfr. Part No.:
LV8402GP-TE-L-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

1.4A

Maximum Collector Emitter Voltage

16 V

Mounting Type

Surface Mount

Package Type

VCT

Maximum Operating Supply Voltage

15 V

Pin Count

24

Minimum Operating Supply Voltage

1.5 V

Typical Switching Frequency

200kHz

Inverter Power Rating

0.105W

Height

0.8mm

Maximum Operating Temperature

+85 °C

Length

3.5mm

Dimensions

3.5 x 3.5 x 0.8mm

Width

3.5mm

Minimum Operating Temperature

-30 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy