onsemi LV8400V, Brushed Motor Driver IC, 15 V 1.2A 16-Pin, SSOP
- RS Stock No.:
- 757-0515
- Mfr. Part No.:
- LV8400V-TLM-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 757-0515
- Mfr. Part No.:
- LV8400V-TLM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.2A | |
| Maximum Collector Emitter Voltage | 15 V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 15 V | |
| Minimum Operating Supply Voltage | 4 V | |
| Typical Switching Frequency | 200kHz | |
| Inverter Power Rating | 0.8W | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5.2mm | |
| Priced to Clear | Yes | |
| Height | 1.3mm | |
| Width | 4.4mm | |
| Dimensions | 5.2 x 4.4 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.2A | ||
Maximum Collector Emitter Voltage 15 V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 15 V | ||
Minimum Operating Supply Voltage 4 V | ||
Typical Switching Frequency 200kHz | ||
Inverter Power Rating 0.8W | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 5.2mm | ||
Priced to Clear Yes | ||
Height 1.3mm | ||
Width 4.4mm | ||
Dimensions 5.2 x 4.4 x 1.3mm | ||
