onsemi LV8075LP-TE, Brushed Motor Driver IC, 5 V 0.5A 16-Pin, VCT
- RS Stock No.:
- 757-0503
- Mfr. Part No.:
- LV8075LP-TE-L-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 757-0503
- Mfr. Part No.:
- LV8075LP-TE-L-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Brushed DC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 0.5A | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Surface Mount | |
| Package Type | VCT | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Inverter Power Rating | 0.7W | |
| Length | 2.6mm | |
| Width | 2.6mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Dimensions | 2.6 x 2.6 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Surface Mount | ||
Package Type VCT | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2.5 V | ||
Inverter Power Rating 0.7W | ||
Length 2.6mm | ||
Width 2.6mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Dimensions 2.6 x 2.6 x 0.8mm | ||
