onsemi LB1838M-TRM-E, Stepper Motor Driver IC, 9 V 1A 14-Pin, MFP
- RS Stock No.:
- 757-0492
- Mfr. Part No.:
- LB1838M-TRM-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-0492
- Mfr. Part No.:
- LB1838M-TRM-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Motor Type | Stepper | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 9 V | |
| Mounting Type | Surface Mount | |
| Package Type | MFP | |
| Pin Count | 14 | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Inverter Power Rating | 0.55W | |
| Width | 4.4mm | |
| Height | 1.5mm | |
| Length | 8mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 8 x 4.4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 9 V | ||
Mounting Type Surface Mount | ||
Package Type MFP | ||
Pin Count 14 | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Inverter Power Rating 0.55W | ||
Width 4.4mm | ||
Height 1.5mm | ||
Length 8mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 8 x 4.4 x 1.5mm | ||
