Infineon TLE6208-3G, BLDC Motor Driver IC, 40 V 0.6A 14-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-8542
Mfr. Part No.:
TLE6208-3G
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

BLDC

Output Configuration

Triple Half Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

40 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Length

8.75mm