Texas Instruments DRV8823DCA, Stepper Motor Driver IC, 32 V 1A 48-Pin, HTSSOP
- RS Stock No.:
- 738-5437
- Mfr. Part No.:
- DRV8823DCA
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 738-5437
- Mfr. Part No.:
- DRV8823DCA
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Quad Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 32 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 48 | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Typical Switching Frequency | 50kHz | |
| Inverter Power Rating | 5.61W | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.05mm | |
| Width | 6.2mm | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Quad Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 32 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 48 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 8 V | ||
Typical Switching Frequency 50kHz | ||
Inverter Power Rating 5.61W | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
Width 6.2mm | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Length 12.6mm | ||
