Panasonic AN41919A-VB Motor Driver IC 94-Pin, QFN
- RS Stock No.:
- 726-4024
- Mfr. Part No.:
- AN41919A-VB
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-4024
- Mfr. Part No.:
- AN41919A-VB
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Mounting Type | Surface Mount | |
Package Type | QFN | |
Pin Count | 94 | |
Maximum Operating Supply Voltage | 4.8 V | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 94 | ||
Maximum Operating Supply Voltage 4.8 V | ||