Texas Instruments UC3717AN, Stepper Motor Driver IC, 46 V 1A 16-Pin, PDIP
- RS Stock No.:
- 662-4447
- Mfr. Part No.:
- UC3717AN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-4447
- Mfr. Part No.:
- UC3717AN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 46 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Operating Supply Voltage | 46 V | |
| Minimum Operating Supply Voltage | 10 V | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 46 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Operating Supply Voltage 46 V | ||
Minimum Operating Supply Voltage 10 V | ||
Length 19.3mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
