Texas Instruments UC3637DW, BLDC PWM Motor Control, 36 V 0.1A 20-Pin, SOIC
- RS Stock No.:
- 662-4438
- Mfr. Part No.:
- UC3637DW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4438
- Mfr. Part No.:
- UC3637DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 0.1A | |
| Maximum Collector Emitter Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 36 V | |
| Minimum Operating Supply Voltage | 5 V | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Width | 7.52mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.1A | ||
Maximum Collector Emitter Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 36 V | ||
Minimum Operating Supply Voltage 5 V | ||
Height 2.35mm | ||
Length 12.8mm | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Width 7.52mm | ||
Minimum Operating Temperature 0 °C | ||
