Infineon TLE4207GXUMA1, BLDC Motor Controller, 18 V 0.8A 14-Pin, DSO
- RS Stock No.:
- 462-7845
- Mfr. Part No.:
- TLE4207GXUMA1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.61
(exc. VAT)
£11.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.922 | £9.61 |
| 10 - 20 | £1.528 | £7.64 |
| 25 - 95 | £1.378 | £6.89 |
| 100 - 495 | £1.226 | £6.13 |
| 500 + | £1.068 | £5.34 |
*price indicative
- RS Stock No.:
- 462-7845
- Mfr. Part No.:
- TLE4207GXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC | |
| Output Configuration | Dual Half Bridge | |
| Maximum IGBT Collector Current | 0.8A | |
| Maximum Collector Emitter Voltage | 18 V | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 6 V | |
| Length | 8.75mm | |
| Width | 4mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC | ||
Output Configuration Dual Half Bridge | ||
Maximum IGBT Collector Current 0.8A | ||
Maximum Collector Emitter Voltage 18 V | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 14 | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 6 V | ||
Length 8.75mm | ||
Width 4mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
