Maxim Integrated MAX6651EEE+, BLDC Motor Driver IC, QSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-7451
Mfr. Part No.:
MAX6651EEE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Motor Type

BLDC

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QSOP

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH
Closed/Open-Loop Fan-Speed Control for 5V/12V Fans
2-Wire SMBus/I²C-Compatible Interface
Monitors Tachometer Output
Single Tachometer (MAX6650)
Up to Four Tachometers (MAX6651)
Programmable Alert Output
GPIOs
Hardware Full-On Override
Synchronize Multiple Fans
Four Selectable Slave Addresses
3V to 5.5V Supply Voltage
Small Packages
10-Pin μMAX (MAX6650)
16-Pin QSOP (MAX6651)
Applications
Computers: Desktop, Workstation, Server
Networking
RAID
Servers
Telecommunications
Workstations

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy