Maxim Integrated MAX6651EEE+ Motor Driver IC 16-Pin, QSOP

Stock information currently inaccessible
RS Stock No.:
190-6276
Mfr. Part No.:
MAX6651EEE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

10mA

Maximum Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Dimensions

4.98 x 3.99 x 1.65mm

Product Width

3.99mm

Maximum Operating Temperature

+85 °C

Length

4.98mm

Product Length

4.98mm

Height

1.65mm

Width

3.99mm

Product Height

1.65mm

Minimum Operating Temperature

-40 °C

Closed/Open-Loop Fan-Speed Control for 5V/12V Fans
2-Wire SMBus/I²C-Compatible Interface
Monitors Tachometer Output
Single Tachometer (MAX6650)
Up to Four Tachometers (MAX6651)
Programmable Alert Output
GPIOs
Hardware Full-On Override
Synchronize Multiple Fans
Four Selectable Slave Addresses
3V to 5.5V Supply Voltage
Small Packages
10-Pin μMAX (MAX6650)
16-Pin QSOP (MAX6651)
Applications
Computers: Desktop, Workstation, Server
Networking
RAID
Servers
Telecommunications
Workstations

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy