onsemi FND42060F2, BLDC Motor, PMSM Motor Intelligent Power Module, 600 V 20 A, 40 (Peak) A 26-Pin, SPMAA
- RS Stock No.:
- 186-1478
- Mfr. Part No.:
- FND42060F2
- Brand:
- onsemi
- RS Stock No.:
- 186-1478
- Mfr. Part No.:
- FND42060F2
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Motor Type | BLDC Motor, PMSM Motor | |
| Output Configuration | 3 Phase | |
| Configuration | 3 Phase | |
| Maximum Output Current | 1mA | |
| Maximum IGBT Collector Current | 20 A, 40 (Peak) A | |
| Maximum Supply Voltage | 20 V | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | SPMAA | |
| Pin Count | 26 | |
| Maximum Operating Supply Voltage | 20 V | |
| Typical Switching Frequency | 5kHz | |
| Maximum Isolation Rating | 4000Vrms | |
| Series | Motion SPM® 45 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Product Height | 4.8mm | |
| Height | 4.8mm | |
| Width | 23.5mm | |
| Product Length | 39.5mm | |
| Product Width | 23.5mm | |
| Dimensions | 39.5 x 23.5 x 4.8mm | |
| Length | 39.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Motor Type BLDC Motor, PMSM Motor | ||
Output Configuration 3 Phase | ||
Configuration 3 Phase | ||
Maximum Output Current 1mA | ||
Maximum IGBT Collector Current 20 A, 40 (Peak) A | ||
Maximum Supply Voltage 20 V | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type SPMAA | ||
Pin Count 26 | ||
Maximum Operating Supply Voltage 20 V | ||
Typical Switching Frequency 5kHz | ||
Maximum Isolation Rating 4000Vrms | ||
Series Motion SPM® 45 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Product Height 4.8mm | ||
Height 4.8mm | ||
Width 23.5mm | ||
Product Length 39.5mm | ||
Product Width 23.5mm | ||
Dimensions 39.5 x 23.5 x 4.8mm | ||
Length 39.5mm | ||
Non Compliant
Easy PCB Layout Thanks to The Built - In Bootstrap Diodes and The Dedicated Vs Pins
Three Separate Open - Emitter Pins from Low Side IGBTs for Three Leg Current Sensing
Single - Grounded Power Supply with Bootstrap Operations
Built - In NTC Thermistor for Over Temperature Monitoring
Isolation Rating of 2000 Vrms / min.
Applications
Motion Control - Home Appliance/Industrial Motor
