ROHM BD63242EFV-E2 Brushless DC Motor Controller 16-Pin, HTSSOP
- RS Stock No.:
- 185-0291
- Mfr. Part No.:
- BD63242EFV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0291
- Mfr. Part No.:
- BD63242EFV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Configuration | 3 Phase | |
| Maximum Output Current | 1A | |
| Maximum Supply Voltage | 16 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 16 V | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 5 V | |
| Product Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Product Length | 5mm | |
| Height | 0.85mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | +100 °C | |
| Product Height | 0.85mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Configuration 3 Phase | ||
Maximum Output Current 1A | ||
Maximum Supply Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 16 V | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 5 V | ||
Product Width 4.4mm | ||
Dimensions 5 x 4.4 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Product Length 5mm | ||
Height 0.85mm | ||
Width 4.4mm | ||
Maximum Operating Temperature +100 °C | ||
Product Height 0.85mm | ||
BD63242EFV is a 1chip driver composed of a Power DMOS FET Motor Driver. It features a sensor-less drive which does not require a hall device as a position detection sensor. Furthermore, it introduces by making output current a sine-wave that achieves silent operation and low vibration.
Small Package
Driver Including Power DMOS FET
Sensor-less Full Sine Drive
Speed Controllable by DC/PWM Input
Minimum Output Duty Setting (Only on DC Voltage Input Speed Control.)
Rotation Direction Select
Rotation Speed Pulse Signal Output (FG, 1/2FG)
Protection Function
Driver Including Power DMOS FET
Sensor-less Full Sine Drive
Speed Controllable by DC/PWM Input
Minimum Output Duty Setting (Only on DC Voltage Input Speed Control.)
Rotation Direction Select
Rotation Speed Pulse Signal Output (FG, 1/2FG)
Protection Function
