ROHM BD63006MUV-E2, BLDC Motor Driver IC 24-Pin, VQFN

Stock information currently inaccessible
RS Stock No.:
185-0271
Mfr. Part No.:
BD63006MUV-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

BLDC

Configuration

3 Phase

Output Configuration

DMOS

Maximum Output Current

1.5A

Maximum Supply Voltage

33 V

Mounting Type

Surface Mount

Package Type

VQFN

Maximum Operating Supply Voltage

28 V

Pin Count

24

Minimum Operating Supply Voltage

8 V

Minimum Operating Temperature

-40 °C

Product Width

4mm

Dimensions

4 x 4 x 1mm

Product Length

4mm

Length

4mm

Maximum Operating Temperature

+85 °C

Product Height

1mm

Width

4mm

Height

1mm

COO (Country of Origin):
DE
BD63006MUV is a 3-phase brushless motor driver with a 33V power supply voltage rating and a 1.5A output current rating. It generates a driving signal from the Hall sensor and drives PWM through the input control signal. In addition, the power supply can use 12V or 24V and it has various controls and built-in protection functions, making it useful for variety of purposes. Since the IC adopts small packages, it can be used on small diameter motors.

Built-in 120° Commutation Logic Circuit
Low ON Resistance DMOS Output
PWM Control Mode (low side arm switching)
Built-in Power-saving Circuit
CW/CCW Function
Short Brake Function
FG Output (1FG/3FG conversion)
Built-in Protection Circuit for
Current Limiting (CL),
Overheating (TSD),
Over Current (OCP),
Under Voltage (UVLO),
Over Voltage (OVLO),
Motor Lock (MLP)