ROHM BD60223FP-E2, Stepper Motor Driver IC 25-Pin, HSOP
- RS Stock No.:
- 185-0225
- Mfr. Part No.:
- BD60223FP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0225
- Mfr. Part No.:
- BD60223FP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Stepper | |
| Output Configuration | Bipolar | |
| Configuration | H Bridge | |
| Maximum Output Current | 1.5 (Continuous) A, 2 (Peak) A | |
| Maximum Supply Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Maximum Operating Supply Voltage | 28 V | |
| Pin Count | 25 | |
| Minimum Operating Supply Voltage | 8 V | |
| Length | 13.6mm | |
| Product Length | 13.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 13.6 x 5.4 x 1.9mm | |
| Product Width | 5.4mm | |
| Product Height | 1.9mm | |
| Width | 5.4mm | |
| Height | 1.9mm | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Stepper | ||
Output Configuration Bipolar | ||
Configuration H Bridge | ||
Maximum Output Current 1.5 (Continuous) A, 2 (Peak) A | ||
Maximum Supply Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Maximum Operating Supply Voltage 28 V | ||
Pin Count 25 | ||
Minimum Operating Supply Voltage 8 V | ||
Length 13.6mm | ||
Product Length 13.6mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 13.6 x 5.4 x 1.9mm | ||
Product Width 5.4mm | ||
Product Height 1.9mm | ||
Width 5.4mm | ||
Height 1.9mm | ||
Minimum Operating Temperature -25 °C | ||
Rated Output Current(DC)1.5A
Low ON Resistance DMOS Output
CLK-IN Drive Mode
PWM Constant Current (the other excitation method)
Built-in Spike Noise Blanking Function (external noise filter is unnecessary)
Full-, Half-, Quarter-, 1/16 Step Functionality
Free Timing Excitation Mode Switch
Current Decay Mode Switch Function(linearly variable FAST/SLOW DECAY ratio)
Normal Rotation and Reverse Rotation Switching Function
Power Save Function
Built-in Logic Input Pull-down Resistor
Power-on Reset Function
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit(OCP)
Under Voltage Lock Out Circuit (UVLO)
Over Voltage Lock Out Circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Adjacent Pins Short Protection
Low ON Resistance DMOS Output
CLK-IN Drive Mode
PWM Constant Current (the other excitation method)
Built-in Spike Noise Blanking Function (external noise filter is unnecessary)
Full-, Half-, Quarter-, 1/16 Step Functionality
Free Timing Excitation Mode Switch
Current Decay Mode Switch Function(linearly variable FAST/SLOW DECAY ratio)
Normal Rotation and Reverse Rotation Switching Function
Power Save Function
Built-in Logic Input Pull-down Resistor
Power-on Reset Function
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit(OCP)
Under Voltage Lock Out Circuit (UVLO)
Over Voltage Lock Out Circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Adjacent Pins Short Protection
