ROHM BD60203EFV-E2, Brushed Motor Driver IC 24-Pin, HTSSOP
- RS Stock No.:
- 185-0203
- Mfr. Part No.:
- BD60203EFV-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-0203
- Mfr. Part No.:
- BD60203EFV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Output Configuration | DMOS | |
| Configuration | H Bridge | |
| Maximum Output Current | 1.7 (Continuous) A, 3 (Peak) A | |
| Maximum Supply Voltage | 36 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 24 | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Product Width | 5.6mm | |
| Minimum Operating Temperature | -25 °C | |
| Product Height | 0.85mm | |
| Width | 5.6mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.8 x 5.6 x 0.85mm | |
| Length | 7.8mm | |
| Product Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Output Configuration DMOS | ||
Configuration H Bridge | ||
Maximum Output Current 1.7 (Continuous) A, 3 (Peak) A | ||
Maximum Supply Voltage 36 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 24 | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 8 V | ||
Product Width 5.6mm | ||
Minimum Operating Temperature -25 °C | ||
Product Height 0.85mm | ||
Width 5.6mm | ||
Height 0.85mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.8 x 5.6 x 0.85mm | ||
Length 7.8mm | ||
Product Length 7.8mm | ||
- COO (Country of Origin):
- DE
BD60203EFV is 2ch H-bridge motor driver for DC brush motor. This driver can facilitate low power consumption by PWM constant current control. Various protection circuits are built in. And also a circuit for lock detection is built in, so it is possible to output an error detection signal corresponding to Wired-Or signalling motor lock status. It contributes to high reliability of the set.
Single Power Supply Input (rated voltage of 36 V)
Rated Output Current (peak): 1.7 A(3.0 A)
Low ON-Resistance DMOS Output
PH, EN Input
Power Save Function
PWM Constant Current Control (current limit function)
Built-in Spike Noise Cancel Function (external noise filter is unnecessary)
Driver for 2 DC Brush Motor
Built-in Logic Input Pull-down Resistor
Cross-conduction Prevention Circuit
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit (OCP)
Under Voltage Lockout Circuit (UVLO)
Over Voltage Lockout Circuit (OVLO)
Built-in Comparator for Lock Detection
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Microminiature, Ultra-thin and High Heat-radiation (exposed metal type) HTSSOP-B24 Package
Rated Output Current (peak): 1.7 A(3.0 A)
Low ON-Resistance DMOS Output
PH, EN Input
Power Save Function
PWM Constant Current Control (current limit function)
Built-in Spike Noise Cancel Function (external noise filter is unnecessary)
Driver for 2 DC Brush Motor
Built-in Logic Input Pull-down Resistor
Cross-conduction Prevention Circuit
Thermal Shutdown Circuit (TSD)
Over-current Protection Circuit (OCP)
Under Voltage Lockout Circuit (UVLO)
Over Voltage Lockout Circuit (OVLO)
Built-in Comparator for Lock Detection
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Microminiature, Ultra-thin and High Heat-radiation (exposed metal type) HTSSOP-B24 Package
