- RS Stock No.:
- 185-0179
- Mfr. Part No.:
- BD69830FV-GE2
- Brand:
- ROHM
30 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £1.00 | £10.00 |
50 - 90 | £0.934 | £9.34 |
100 - 490 | £0.868 | £8.68 |
500 + | £0.778 | £7.78 |
*price indicative |
- RS Stock No.:
- 185-0179
- Mfr. Part No.:
- BD69830FV-GE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The BD69830FV is a 24V single-coil brushless DC FAN motor driver. The device incorporates high efficiency DMOS H-bridge driver, regulated voltage output for hall element, and rotation speed is controlled by input PWM signal.
Power DMOS FET integrated
Direct PWM speed control
Low duty start up function
Quick start function
Constant voltage output for hall element
Lock protection and auto restart (without external capacitor)
Rotating speed pulse signal (FG) output and ALARM signal output selectable
Direct PWM speed control
Low duty start up function
Quick start function
Constant voltage output for hall element
Lock protection and auto restart (without external capacitor)
Rotating speed pulse signal (FG) output and ALARM signal output selectable
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Configuration | H Bridge |
Maximum Output Current | 900mA |
Maximum Supply Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 14 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Product Height | 1.15mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Temperature | +105 °C |
Product Length | 5mm |
Product Width | 4.4mm |
Dimensions | 5 x 4.4 x 1.15mm |
Length | 5mm |