ROHM BU6909AGFT-TL Brushless DC Motor Controller 6-Pin, TSSOF
- RS Stock No.:
- 185-0153
- Mfr. Part No.:
- BU6909AGFT-TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-0153
- Mfr. Part No.:
- BU6909AGFT-TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Configuration | H Bridge | |
| Maximum Output Current | 800mA | |
| Maximum Supply Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOF | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Product Length | 2.9mm | |
| Height | 0.75mm | |
| Product Width | 1.6mm | |
| Product Height | 0.75mm | |
| Width | 1.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.6 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Configuration H Bridge | ||
Maximum Output Current 800mA | ||
Maximum Supply Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type TSSOF | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Product Length 2.9mm | ||
Height 0.75mm | ||
Product Width 1.6mm | ||
Product Height 0.75mm | ||
Width 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.6 x 0.75mm | ||
The BU6909AGFT is a 5V single-phase full-wave FAN motor driver with built in HALL element. It is part of the DC brushless FAN motor driver series. BU6909AGFT is built in a compact package and provides Auto Gain Control function (AGC), silent drive by soft switching, and low battery consumption via its standby function. BU6909AGFT is best used for notebook PC cooling FANs.
Built in HALL element
Auto Gain Control function (AGC)
Soft switching drive (PWM type)
Low PWM duty start up
Quick start function
Stand-by mode
Incorporates lock protection and automatic restart circuit
Compact package (GFT:TSSOF6 flat lead package) When TSSOF6 is mounted, package thickness is 0.3mm
Rotating speed pulse signal (FG) output
PWM speed control
Auto Gain Control function (AGC)
Soft switching drive (PWM type)
Low PWM duty start up
Quick start function
Stand-by mode
Incorporates lock protection and automatic restart circuit
Compact package (GFT:TSSOF6 flat lead package) When TSSOF6 is mounted, package thickness is 0.3mm
Rotating speed pulse signal (FG) output
PWM speed control
