ROHM BU24038GW-E2, Voice Coil Motor Driver IC 56-Pin, UCSP

Stock information currently inaccessible
RS Stock No.:
185-0147
Mfr. Part No.:
BU24038GW-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Voice Coil

Maximum Output Current

500mA

Maximum Supply Voltage

3.6 (Digital) V, 5.5 (Driver) V

Mounting Type

Surface Mount

Package Type

UCSP

Pin Count

56

Maximum Operating Supply Voltage

3.6 (Digital) V, 5.5 (Driver) V

Minimum Operating Supply Voltage

2.7 (Digital & Driver) V

Dimensions

3.8 x 3.8 x 0.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Width

3.8mm

Height

0.7mm

Length

3.8mm

Product Length

3.8mm

Product Width

3.8mm

Product Height

0.7mm

BU24038GW is the system Lens Driver corresponding to the Micro step driving, making it possible to configure the sophisticated, high precision and low noise lens driver system. Microstep controller is incorporated into IC,making it possible to cut down CPU power. In addition,drivers for DC motor and voice coil motor are built in. Multifunctional lens can be applied.

Built-in9 channels Driver block. 1-8ch: Voltage control type H-bridge (Adaptable to STM 3systems) 9ch: Current control type H-bridge
Built-in 3 channels PI driving circuit
Built-in 4 channels Wave forming circuit
Built-in PLL circuit

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy