ROHM BU64292GWZ-TR, Voice Coil Motor Driver IC 1mA 6-Pin, UCSP25L1
- RS Stock No.:
- 183-5945
- Mfr. Part No.:
- BU64292GWZ-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 183-5945
- Mfr. Part No.:
- BU64292GWZ-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Voice Coil | |
| Maximum IGBT Collector Current | 1mA | |
| Maximum Output Current | 125mA | |
| Maximum Supply Voltage | 2.5 → 3.6 V | |
| Mounting Type | Surface Mount | |
| Package Type | UCSP25L1 | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Pin Count | 6 | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Series | BU64292GWZ | |
| Dimensions | 0.68 x 1.08 x 0.24mm | |
| Product Height | 0.24mm | |
| Height | 0.24mm | |
| Minimum Operating Temperature | -25 °C | |
| Width | 1.08mm | |
| Product Width | 1.08mm | |
| Product Length | 0.68mm | |
| Length | 0.68mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Voice Coil | ||
Maximum IGBT Collector Current 1mA | ||
Maximum Output Current 125mA | ||
Maximum Supply Voltage 2.5 → 3.6 V | ||
Mounting Type Surface Mount | ||
Package Type UCSP25L1 | ||
Maximum Operating Supply Voltage 3.6 V | ||
Pin Count 6 | ||
Minimum Operating Supply Voltage 2.5 V | ||
Series BU64292GWZ | ||
Dimensions 0.68 x 1.08 x 0.24mm | ||
Product Height 0.24mm | ||
Height 0.24mm | ||
Minimum Operating Temperature -25 °C | ||
Width 1.08mm | ||
Product Width 1.08mm | ||
Product Length 0.68mm | ||
Length 0.68mm | ||
Maximum Operating Temperature 85 °C | ||
- COO (Country of Origin):
- JP
The BU64292GWZ is designed to drive Uni-directional voice coil motors. The driver includes ISRC (Intelligent Slew Rate Control) to reduce mechanical ringing to optimize the cameras autofocus capabilities.
Constant Current Driver
10 bit Resolution Current Control
ISRC Mechanical Ringing Compensation
2-wire Serial Interface(I²C FAST-MODE Plus Compatible)
Integrated Current Sense Resistor
Maximum Output Current Selectable
10 bit Resolution Current Control
ISRC Mechanical Ringing Compensation
2-wire Serial Interface(I²C FAST-MODE Plus Compatible)
Integrated Current Sense Resistor
Maximum Output Current Selectable
