Infineon BTM7811KAUMA1, BLDC Motor Driver IC, 40 V 42A 15-Pin, TO-263
- RS Stock No.:
- 178-7430
- Mfr. Part No.:
- BTM7811KAUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 178-7430
- Mfr. Part No.:
- BTM7811KAUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | BLDC | |
| Output Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 42A | |
| Maximum Collector Emitter Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 15 | |
| Maximum Operating Supply Voltage | 42 V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.25mm | |
| Height | 4.4mm | |
| Maximum Operating Temperature | +110 °C | |
| Dimensions | 21.6 x 10.25 x 4.4mm | |
| Length | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type BLDC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 42A | ||
Maximum Collector Emitter Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 15 | ||
Maximum Operating Supply Voltage 42 V | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Width 10.25mm | ||
Height 4.4mm | ||
Maximum Operating Temperature +110 °C | ||
Dimensions 21.6 x 10.25 x 4.4mm | ||
Length 21.6mm | ||
RoHS Status: Not Applicable
