Allegro Microsystems A3906SESTR-T, Stepper Motor Driver IC, 9 V 1A 20-Pin, QFN
- RS Stock No.:
- 177-5538
- Mfr. Part No.:
- A3906SESTR-T
- Brand:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5538
- Mfr. Part No.:
- A3906SESTR-T
- Brand:
- Allegro Microsystems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Motor Type | Stepper | |
| Output Configuration | Dual Full Bridge | |
| Maximum IGBT Collector Current | 1A | |
| Maximum Collector Emitter Voltage | 9 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Dimensions | 4 x 4 x 0.75mm | |
| Width | 4mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Motor Type Stepper | ||
Output Configuration Dual Full Bridge | ||
Maximum IGBT Collector Current 1A | ||
Maximum Collector Emitter Voltage 9 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage 2.5 V | ||
Dimensions 4 x 4 x 0.75mm | ||
Width 4mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
Length 4mm | ||
