Texas Instruments DRV10987SPWPR, BLDC Motor Driver IC 24-Pin, HTSSOP
- RS Stock No.:
- 175-1621
- Mfr. Part No.:
- DRV10987SPWPR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 175-1621
- Mfr. Part No.:
- DRV10987SPWPR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | BLDC | |
| Output Configuration | Half Bridge | |
| Configuration | 3 Phase | |
| Maximum Output Current | 100mA | |
| Maximum Supply Voltage | 28 V | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Maximum Operating Supply Voltage | 28 V | |
| Pin Count | 24 | |
| Minimum Operating Supply Voltage | 6.2 V | |
| Series | DRV10987 | |
| Product Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 7.9mm | |
| Product Length | 7.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Product Height | 1.05mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration Half Bridge | ||
Configuration 3 Phase | ||
Maximum Output Current 100mA | ||
Maximum Supply Voltage 28 V | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Maximum Operating Supply Voltage 28 V | ||
Pin Count 24 | ||
Minimum Operating Supply Voltage 6.2 V | ||
Series DRV10987 | ||
Product Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Length 7.9mm | ||
Product Length 7.9mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Product Height 1.05mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- TW
