ROHM BD6735FV-E2, Brushed Motor Driver IC 20-Pin, SSOP
- RS Stock No.:
- 171-4118
- Mfr. Part No.:
- BD6735FV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-4118
- Mfr. Part No.:
- BD6735FV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC | |
| Output Configuration | Half Bridge | |
| Configuration | Half Bridge | |
| Maximum Output Current | 1A | |
| Maximum Supply Voltage | 8 (Motor) V, 8 (Power) V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Maximum Operating Supply Voltage | 8 (Motor) V, 8 (Power) V | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 2 (Motor) V, 2 (Power) V | |
| Typical Switching Frequency | 100 (Maximum)kHz | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Temperature | +75 °C | |
| Product Height | 1.15mm | |
| Product Length | 6.5mm | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Width | 4.4mm | |
| Product Width | 4.4mm | |
| Length | 6.5mm | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Output Configuration Half Bridge | ||
Configuration Half Bridge | ||
Maximum Output Current 1A | ||
Maximum Supply Voltage 8 (Motor) V, 8 (Power) V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Maximum Operating Supply Voltage 8 (Motor) V, 8 (Power) V | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 2 (Motor) V, 2 (Power) V | ||
Typical Switching Frequency 100 (Maximum)kHz | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Temperature +75 °C | ||
Product Height 1.15mm | ||
Product Length 6.5mm | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Width 4.4mm | ||
Product Width 4.4mm | ||
Length 6.5mm | ||
Height 1.15mm | ||
Single lens reflex (SLR) cameras use relatively large actuators compared to compact digital cameras. ROHM's lens drivers for SLRs integrate high voltage resistance and large current output in a compact surface mount package, making them ideal for compact SLR cameras of all types.
2-channels H-Bridge driver for Full-On Drive
Low ON-resistance (1.0Ω Typ.) and high power (DC1.0A)
Built-in charge pump circuit for the upper DMOS gate drive
Drive mode switching function (EN / IN Mode or IN / IN Mode)
UVLO (Under Voltage Lockout Protection)
Built-in TSD (Thermal Shut Down) circuit
Standby current consumption 0μA Typ.
20PIN SSOP Package (6.5mmx6.4mmx1.35mm Max.)
Applications:
Coin Processing Machines
Surveillance Camera
Vacuum Cleaner
Rice Cooker
Bakery Machine
Surveillance Camera for Network
Toaster and Griller
Machine Vision Camera for Industrial
Low ON-resistance (1.0Ω Typ.) and high power (DC1.0A)
Built-in charge pump circuit for the upper DMOS gate drive
Drive mode switching function (EN / IN Mode or IN / IN Mode)
UVLO (Under Voltage Lockout Protection)
Built-in TSD (Thermal Shut Down) circuit
Standby current consumption 0μA Typ.
20PIN SSOP Package (6.5mmx6.4mmx1.35mm Max.)
Applications:
Coin Processing Machines
Surveillance Camera
Vacuum Cleaner
Rice Cooker
Bakery Machine
Surveillance Camera for Network
Toaster and Griller
Machine Vision Camera for Industrial
